Bosch 1600A00HP2 Professional Toolbox Insert 430x318x160mm

Image Representative of Range

Bosch 1600A00HP2 Professional Toolbox Insert 430x318x160mm

MPN
1600A00HP2
Brand
Bosch
EAN-13
3165140857307
Order Code
02-1944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch Professional 1600A00HP2 toolbox insert is designed specifically for the GBH 18V-26 F + GDE 18V-16, ensuring a secure fit within an L-Boxx 238. Measuring 430 x 318 x 160 mm, it offers optimal organisation for professional tools and components. Ideal for construction and maintenance tasks, it enhances tool storage efficiency on job sites.
Type Toolbox insert
Height 160mm
Length 430mm
Width 318mm
Colour Black
Dim (L x W x H) 430 x 318 x 160 mm
Factory colour Black

Reviews

Be the first to submit a review

Trustpilot