Bosch 1600A007SF Professional Tool Box Compact Connectable Food-Safe

MPN
1600A007SF
Brand
Bosch
EAN-13
3165140826860
Order Code
02-1942
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

Bosch Professional is the manufacturer of the 1600A007SF tool box. This blue, empty tool box is designed for effective tool storage. Typically used by professionals for organising and transporting tools securely.
Type Tool box (empty)
Height 63mm
Width 260mm
Colour Blue
Material Polypropylene
Dim (W x H) 260 mm x 63 mm
Factory colour Blue
Rack size 483 mm (19")
Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot