Bosch 1600A0014Z Flap Wheel 60 x 10mm 120 Grit for PRR 250

MPN
1600A0014Z
Brand
Bosch DIY
EAN-13
3165140730099
Order Code
60-9204
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The flap wheels from Bosch are suitable for use with the PRR 250 multi sander. They are available with widths of 5, 10 and 60mm to suite your project.


  • Category: Flap wheel
  • Compatible with: PRR 250
  • Grit size: 120
  • Diameter: 60mm
  • Width: 10mm
  • Manufacturer's part no.: 2607019495
Type Roll
Width 10mm
Diameter 60mm
Brand compatibility Any brand
Depth 10mm
Grit 120
Product colour Multicolour
Proper use Sanding
Quantity per pack 1 pc(s)
Sanding surfaces Paint, Wood
Sanding wheel width 1cm

Reviews

Be the first to submit a review

Trustpilot