Bosch 0611920000 GBH 18V-28 C Pro BITURBO SDS-Plus Rotary Hammer 18V Bare Unit

MPN
0611920000
Brand
Bosch
EAN-13
4059952563640
Order Code
97-7805
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £319.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

Bosch GBH 18V-28 C Pro SDS-Plus Rotary Hammer with BITURBO brushless technology, delivers cordless freedom with corded performance. The easy-to-read HMI displays the tool status and allows the user to choose between three different work modes (Auto, Favourite, Soft) for perfect control in every job.

With the como module (GCY 42) installed (NOT supplied), the GBH 18V-28 C can connect to Bosch’s Toolbox app to further adjust the setting to suit user needs. Vibration Control, KickBack Control, and compatibility with the GDE 18V-16 for dustless drilling, provides a comprehensive range of user protection features. It also features a storage hook and a LED light.

Comes as a Bare Unit, NO Battery or Charger.

Supplied with: 1 x Cleaning Cloth, 1 x Depth Gauge, 1 x Grease Tube, 1 x Auxiliary Handle and 1 x Carton Box.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: SDS-Plus.
Impact Rate: 0-4,220/bpm.
Impact Energy (according to EPTA 05/2016): 3.3 Joules.
Drilling Diameter: Metal 13mm, Wood 30mm, Concrete with Hammer Drill Bits 4-28mm, Opt. app. range 8-18mm.
Weight: 3.3kg excl. battery.


Chuck Type SDS Plus
Adjustable speed Yes
Auxiliary handle Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Built-in light Yes
Chiseling No
Depth 363mm
Depth gauge included Yes
Depth stop Yes
Drilling Yes
Drilling diameter in concrete (max) 2.8cm
Drilling diameter in steel (max) 1.3cm
Drilling diameter in stone (max) 1.8cm
Drilling diameter in wood (max) 3cm
Grease cup included Yes
Hammer drilling Yes
Height 249mm
Impact energy (max) 3.3 J
Impact Rate 4220 bpm
Kickback protection Yes
Motor type Brushless motor
Optimum drilling diameter (concrete) 4 - 28mm
Package depth 432mm
Package height 100mm
Package width 277mm
Power Source Battery
Product colour Black, Blue
Reverse Yes
Sound level uncertainty 3 dB
Sound power level 103.1 dB
Sound pressure level 92.1 dB
Vibration level (hammer drilling) 16.4 m/s²
Vibration level uncertainty (hammer drilling) 1.5 m/s²
Weight 3.3kg
Width 103mm

Reviews

Be the first to submit a review

Trustpilot