Bosch 0611911101 GBH 18V-21 SDS Plus Hammer Drill 18V Bare Unit + L-BOXX

MPN
0611911101
Brand
Bosch
EAN-13
4059952528106
Order Code
97-7831
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £239.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bosch GBH 18V-21 SDS Plus Hammer Drill offers 3 modes of drilling: drilling, hammer drilling and chiselling, with both forward and reverse rotation. Its brushless motor reduces the need for maintenance and improves run time per battery charge, resulting in less downtime and increased longevity.

Fitted with an SDS Plus tool holder for optimum power transmission and tool-free bit changes. It also has an ergonomic, soft grip handle for excellent comfort and control.

Specification:

No Load Speed: 0-1,800/min.
Impact Rate: 0-5,100/bpm.
Impact Energy: 2 joules.
Capacity: Concrete with Hammer Bits 4-20mm, Steel 13mm, Wood 30mm.
Sound pressure level: 90 dB(A).
Vibration emission value ah (drilling in concrete): 15.5 m/s².

Weight: 2.4kg (without battery).

This Bosch GBH 18V-21 SDS Plus Hammer Drill is supplied in an L-BOXX carry case as a Bare Unit - No Battery or Charger.


Chuck Type SDS Plus
Adjustable speed Yes
Battery Voltage 18 V
Built-in light Yes
Chiseling Yes
Depth 220mm
Drilling Yes
Drilling diameter in concrete (max) 2.1cm
Drilling diameter in stone (max) 1.3cm
Drilling diameter in wood (max) 3cm
Hammer drilling Yes
Impact energy (max) 2 J
Impact Rate 5100 bpm
Motor type Brushless motor
Optimum drilling diameter (concrete) 6 - 10mm
Power Source Battery
Rated speed (max) 1800 RPM
Rated speed (min) 0 RPM
Sound level uncertainty 3 dB
Sound power level 101 dB
Sound pressure level 90 dB
Vibration level (chiselling) 7 m/s²
Vibration level (hammer drilling) 10 m/s²
Vibration level uncertainty (chiselling) 1.5 m/s²
Vibration level uncertainty (hammer drilling) 1.5 m/s²
Weight 2.4kg
Width 325mm

Reviews

Be the first to submit a review

Trustpilot