Bosch 0611265060 GBH 8-45 DV SDS-Max Professional Rotary Hammer 1500W 110V

MPN
0611265060
Brand
Bosch
EAN-13
3165140603911
Order Code
97-7771
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £841.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch GBH 8-45 DV SDS-Max Professional Rotary Hammer features a strong motor enabling the delivery of 12.5 J of impact energy for a fast drilling progress and high material removal rate. Robust metal components provide added durability. It also includes constant speed, restart protection, rotation control clutch, speed selection, and vibration control for effortless and continuous work in time-intensive applications.

Its perfect power-to-weight ratio enables it to easily perform many SDS-max tasks. This tool is intended for drilling up to 45mm in diameter and medium chiselling work in concrete and stone. It is compatible with various dust attachments.

Supplied with: 1 x Auxiliary Handle, 1 x Grease Tube, 1 x Machine Cloth and 1 x Carrying Case.

Specifications:

Tool Holder: SDS-Max.
Input Power: 1,500W.
Impact Rate: 1,475-2,700/bpm.
Impact Energy: 12.5 Joules.
Drilling Diameter: Concrete, Hammer Drill Bits 12-45mm, Opt. Appl. Range Concrete, Hammer Drill Bits 8-16mm, Concrete Breakthrough Drill Bits 80mm, Concrete with Core Cutters 125mm.
Weight: 8.9kg.


AC input voltage 110 V
Package depth 615mm
Package height 150mm
Package width 410mm
Weight 8.9kg

Reviews

Be the first to submit a review

Trustpilot