Bosch GBH 3-28 DFR SDS-Plus Professional Rotary Hammer 110V Version.
Supplied with:
1 x Quick Change Chuck 13mm.
1 x SDS-Plus Quick-change Chuck.
1 x Auxiliary Handle.
1 x Depth Stop 210mm.
1 x Carrying Case.
| AC input voltage |
110 V |
| Hammer drilling diameter range in concrete |
4 – 28mm |
| Impact Energy |
3.1 J |
| Impact rate at rated speed |
0 – 4.000 bpm |
| Max. drilling diameter in metal |
13mm |
| Max. Drilling Diameter in Wood |
30mm |
| Max. drilling diameter masonry, core cutters |
82mm |
| Package depth |
475mm |
| Package height |
125mm |
| Package width |
357mm |
| Rated input power |
800 W |
| Rated speed |
0 – 900 rpm |
| Recommended drilling diameter range in concrete |
12 – 18mm |
| Tool dimensions (height) |
233mm |
| Tool dimensions (length) |
355mm |
| Tool dimensions (width) |
85mm |
| Tool Holder |
SDS plus |
| Weight |
3.600kg |