Bosch 06039D8000 EasyDrill 18V-40 Cordless Drill/Screwdriver 18V 2.0Ah

MPN
06039D8000
Brand
Bosch DIY
EAN-13
4053423230628
Order Code
02-1441
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £71.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden EasyDrill 18V-40 is a cordless drill and screwdriver with an 18 V, 2.0 Ah Li-ion capability. This power tool is ideal for drilling and screwdriving tasks around the home and garden, though it is supplied without a battery or charger. Designed for convenience and portability, it supports a variety of light to medium DIY projects.
Voltage 18V
Type Cordless drill
Chuck Type Keyless
Chuck Size 1 - 13mm
Adjustable speed Yes
Adjustable torque No
Battery Voltage 18 V
Built-in light Yes
Capacity 2.0Ah
Charging Time 60 min
Chuck capacity (max) 1.3cm
Depth 196mm
Dim (L x W x H) 57 x 180 x 214 mm
Drilling Yes
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3cm
Hammer drilling No
Height 214mm
Idle speed (1st gear) 430 RPM
Idle speed (2nd gear) 1630 RPM
Idle speed (details) 1630 U/min
Idle speed (max) 1630 RPM
Idle speed (min) 0 RPM
Length 57mm
Max. screw Ø 30mm
Max. Torque 40Nm
Number of Batteries 0
Number of gears 2
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Green
Product design Pistol grip drill
Rotational speed range 1630 u/min
Screwdriving Yes
Technology Li-ion
Torque (max) 40 N·m
Torque levels 20
Torque settings 21
Transmission type 2-speed
Weight 0.9kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot