Bosch 06039B6104 EasyImpact 12 Cordless Driver Brushless Intuitive

MPN
06039B6104
Brand
Bosch DIY
EAN-13
4053423224825
Order Code
02-1418
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £210.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 18/08/2026

The Bosch Home and Garden EasyImpact 12 is a cordless impact driver perfect for various DIY applications. This powerful tool combines both power and versatility, making it ideal for drilling and driving tasks around the home. The EasyImpact 12 offers cordless convenience, enhancing portability and ease of use.
Type Cordless impact driver
Height 97mm
Length 232mm
Max. drill diameter 6mm
Operating Voltage 12V
Weight 1kg
Width 232mm

Reviews

Be the first to submit a review

Trustpilot