Bosch 06039A3376 PSB 1800 LI-2 Cordless Combi Drill - 1 Battery

MPN
06039A3376
Brand
Bosch DIY
EAN-13
3165140867764
Order Code
85-9919
Country of Origin
Hungary

Discontinued


The Bosch PSB 1800 LI-2 Cordless Combi Drill is ideal for screwdriving, drilling and impact drilling in wood, metal and masonry. It has 20 pre-selectable torque settings plus a drill and impact drill setting providing optimum power for every application.

Thanks to its lithium-ion technology the drill's battery is immune to memory effect, self-discharge and is always ready to use.


  • Supplied complete with battery pack
  • Powerful lithium-ion battery and 60-minute charger, for use with all DIY and garden tools in the Bosch 18 volt system
  • No memory effect, no self-discharge
  • Always ready for use
  • Long battery pack life due to Bosch Electronic Cell Protection (ECP)
  • Charging station charges the battery on its own or together with the tool
  • Intelligent 3-stage charge level indicator
  • 2-speed planetary gearbox
  • Forward/reverse rotation with indicator
  • Torque preselection with 30 settings plus a drill and impact drill setting
  • Optimum power for every application
  • Bosch Electronic speed control allows you to accelerate from 0 to max. using the trigger switch
  • Keyless chuck with Bosch Auto-Lock for the fastest and easiest tool changes
  • LED PowerLight keeps your workpiece well lit and clearly visible
  • Bosch type PSB 1800 LI-2
Voltage 18V
Type Impact drill
Cordless Yes
For Use With Masonry, metal, wood

Trustpilot