Bosch 0603980303 AdvancedImpactDrive 18 Cordless Impact Driver 130Nm 18V

MPN
0603980303
Brand
Bosch DIY
EAN-13
4059952575025
Order Code
02-0999
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/11/2026

The Bosch Home and Garden AdvancedImpactDrive 18 is a cordless impact driver delivering 130 Nm of torque, powered by an 18 V system. This powerful tool is ideal for demanding tasks such as driving screws and bolts into tough materials with ease. It comes without a battery, allowing flexibility for those who already own compatible Li-ion batteries.
Voltage 18V
Type Cordless impact driver
Battery Included Yes
Battery Capacity 1.5 Ah
Adjustable speed Yes
Battery charger included Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Blow count 3200 /min
Bolt mode Yes
Built-in light No
Chuck diameter 1/4
Depth 245mm
Dim (L x W x H) 218 x 156 x 66 mm
Drilling Yes
Handle shape Pistol handle
Height 66mm
Idle speed (details) 0 - 2600 U/min
Idle speed (max) 2600 RPM
Length 218mm
Max. Torque 130Nm
Motor type Brushless
Number of Batteries 0
Number of batteries included 1 pc(s)
Package Type Box
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Green
Product Type Power screwdriver
Removable battery Yes
Soft grip Yes
Technology Li-ion
Torque (max) 130 N·m
Weight 0.9kg
Width 156mm

Reviews

Be the first to submit a review

Trustpilot