Bosch 060395430F PSR 14.4 LI Cordless Drill 14.4V Li-ion Battery & Acc. & Case

Order Code:

60-4042

Brand: Bosch MPN: 060395430F EAN-13: 3165140809788

Discontinued


These PSR 14 Cordless Drills from Bosch are available with a range of case and battery options.

Compact design thanks to innovative drive unit. Quick release drill chuck with Bosch Auto Lock. No memory effect and no self-discharge thanks to lithium-ion rechargeable battery technology. Electronic Cell Protection (ECP) protects the battery from overloading, overheating and deep discharge. Easy to use with 25+1 torque settings. Good visibility with Power Light. Rotational direction and battery charge indicator.


  • Type: Cordless drill 14.4V
  • Model: PSR 14.4
  • Power tool features: Accessories/ battery/ case
  • Voltage: 14.4V DC
  • Battery & PSU technology: Li-ion
  • Capacity (mAh/ Ah): 1.5Ah
  • No. of power packs included: 1
  • Manufacturer's part no.: 060395430F

Charging station (3h), Double screwdriver bit, Case, Li-Ion rechargeable battery, 39 piece accessory set: 7 HSS twist drill bits, 5 wood drill bits, 5 masonry and concrete drill bits, 16 bits, bit holder, 3 socket spanners, socket spanner chuck, carpet knife.



Trustpilot