Bosch 0603947200 EasyInflate Air Compressor 18V Cordless Flexible Use

MPN
0603947200
Brand
Bosch DIY
EAN-13
4053423240115
Order Code
02-0991
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden 0603947200 Cordless air compressor is a portable and convenient tool suitable for various inflation tasks. Featuring the EasyInflate 18V-500 technology, it delivers efficient performance with a pressure of 0.03 bar. Ideal for inflating car tyres, sports equipment, and air mattresses, this compact compressor offers versatility and ease of use.
Type Cordless compressor
Voltage 18V
Airflow 530 l/min
Battery technology Lithium-Ion (Li-Ion)
Cord Length 0.5m
Depth 236mm
Flow Rate 530l/min
Handle(s) Yes
Height 156mm
Hose included Yes
Inflation pressure range 0 - 0.5 psi
Length 117mm
Nozzle included Yes
Number of batteries supported 1
Operating Voltage 18V
Operation pressure 0.03bar
Package Type Box
Power source type Battery
Product colour Green
Proper use Universal
Pump Pressure 0.03 bar
Rechargeable Yes
Weight 400g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot