Bosch 0603692301 Tripod Fast Flexible Laser Positioning 1/4" Thread

MPN
0603692301
Brand
Bosch DIY
EAN-13
4059952648323
Order Code
02-0987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Home and Garden 0603692301 Tripod is a robust and versatile tool accessory. Featuring adjustable height settings and stable legs, it provides reliable support for precision tasks. It is ideal for mounting laser levels or cameras in various home and garden projects.
Type Tripod
Accessory TRUE
Connecting thread 1/4
Depth 149mm
Height 154mm
Placement Tripod
Product colour Black
Product Type Tripod
Weight 300g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot