Bosch 0603691101 Tripod TT 150: precise laser positioning 1/4" thread

MPN
0603691101
Brand
Bosch DIY
EAN-13
4059952648309
Order Code
02-0985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £67.50 £67.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Home and Garden 0603691101 Tripod, known as the TT 150, is a single-piece adjustable tripod designed for sturdy support. It features a robust build ideal for use with measuring or laser tools. Typically used in home and garden projects, it ensures precision and stability.
Type Tripod
Accessory TRUE
Height (max) 157cm
Height (min) 55cm
Number of legs 3 leg(s)
Product colour Black
Purpose Universal
Tripod thread 1/4
Type of accessory/spare part Other
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot