Bosch 06036813Z0 UniversalDetect Cable Locator with Easy Detection

MPN
06036813Z0
Brand
Bosch DIY
EAN-13
4053423245264
Order Code
02-0975
Country of Origin
Malaysia
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £133.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Bosch Home and Garden UniversalDetect cable finder tool is an electrical cable detector that accurately locates wires behind walls. This cable locator, marked with the model number 06036813Z0, is designed for easy cable tracking and increases safety during drilling projects. Typical applications include identifying hidden cables in home renovation or DIY projects.
Type Cable Locator
Acoustic signal Yes
Audible alarm(s) Yes
Auto calibration Yes
Auto power off Yes
Auto power off after 5 min
Backlight display Yes
Battery type AAA
Battery Voltage 1.5 V
Built-in display Yes
Depth 255mm
Detectable materials Live cable, Metal, Wood
Display Touchscreen
Function Cable tracking
Height 56mm
Insulation Test Voltage CAT IV
Max. search depth 100cm
Maximum detection depth (live cable) 5cm
Maximum detection depth (steel) 10cm
Maximum detection depth (wood) 2.5cm
Misc Attribute UniversalDetect
Number of batteries supported 4
Operating temperature (T-T) -5 - 40°C
Optical display Yes
Power source type Battery
Product colour Black, Green
Storage temperature (T-T) -20 - 70°C
Weight 340g
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot