Bosch Home and Garden Installation Testers Cable locator 618428

Bosch DIY Brand: Bosch DIY
The Bosch cable locators are handy, accurate, and user-friendly tools designed for easy detection in various DIY projects.
Description Image Product Buy Pricing (Ex VAT) Acoustic signal Audible alarm(s) Auto calibration Auto power off Auto power off after Backlight display Battery type Battery Voltage Max. search depth Built-in display Depth Detectable materials Misc Attribute Display Function Height Maximum detection depth (live cable) Maximum detection depth (steel) Maximum detection depth (wood) Number of batteries supported
Bosch 06036812Z0 Truvo Cable Locator Handy Accurate User-Friendly
Bosch 06036812Z0 Truvo Cable Locator Handy Accurate User-Friendly
Standard range
Order code: 02-0974
MPN: 06036812Z0

Despatched within 4 working days - 112 in stock
1+ £58.81
Price per unit Ex VAT
7cm Truvo
Bosch 06036813Z0 UniversalDetect Cable Locator with Easy Detection
Bosch 06036813Z0 UniversalDetect Cable Locator with Easy Detection
Standard range
Order code: 02-0975
MPN: 06036813Z0

Despatched within 4 working days - 11 in stock
1+ £112.49
Price per unit Ex VAT
Yes Yes Yes Yes 5 min Yes AAA 1.5 V 100cm Yes 255mm Live cable, Metal, Wood UniversalDetect Touchscreen Cable tracking 56mm 5cm 10cm 2.5cm 4

Trustpilot