Bosch 06036729Z1 Home Zamo Laser Rangefinder 25m Measure & Calculate

MPN
06036729Z1
Brand
Bosch DIY
EAN-13
4053423245332
Order Code
02-0965
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £111.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch Home and Garden's Zamo Set is a laser range finder with a capacity to measure distances up to 25 metres. This precise distance meter is ideal for home improvement projects and DIY enthusiasts. It provides accurate length measurements, making it suitable for tasks like interior design and furniture placement.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 25m
Accuracy ± 2mm
Area measurement Yes
Auto power off Yes
Auto power off after 5 min
Battery type AAA
Charging Time 4 h
Depth 104mm
Dim (L x W x H) 104 x 38 x 23 mm
Distance measuring units m
Height 23mm
IP Rating IP54
Laser Category 2
Laser Class 2
Laser wavelength 635nm
Length 104mm
Max. reading range 25m
Maximum measurement distance 25m
Maximum operating altitude 2000m
Measurement time 0.5 s
Memory function Yes
Min. reading range 0.15m
Minimum measurement distance 0.15m
Misc Attribute 1 DISTO™ D810 Touch
Misc Attribute 2 Zamo Set
Number of batteries supported 2
Number of memory records 10
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) -10 - 40°C
Power supply (details) Li-ion battery
Product colour Black, Green
Reading (details) 0.001m
Reading time (max.) 4s
Storage temperature (T-T) -10 - 70°C
Wavelength 635 nm
Weight 80g
Weight, information incl. rechargeable battery
Width 38mm

Reviews

Be the first to submit a review

Trustpilot