Bosch 06036722Z0 Home AdvancedDistance 50C Laser Rangefinder 50m Bluetooth

MPN
06036722Z0
Brand
Bosch DIY
EAN-13
4053423245219
Order Code
02-0951
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £110.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Bosch Home and Garden AdvancedDistance 50C laser range finder is a precise distance meter featuring Bluetooth connectivity and a touchscreen interface, designed for measurements up to 50 metres. Bosch's model 06036722Z0 offers accurate range finding, making it ideal for both DIY enthusiasts and professional users. This laser range finder is perfect for applications such as interior design, construction, and real estate.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 50m
Accuracy ± 2mm
Dim (L x W x H) 115 x 50 x 23 mm
Height 23mm
IP Rating IP54
Laser Category 2
Laser wavelength 635nm
Length 115mm
Max. reading range 50m
Min. reading range 0.05m
Misc Attribute 1 AdvancedDistance 50C
Misc Attribute 2 DISTO™ D810 Touch
Power supply (details) Li-ion battery
Reading (details) 0.001m
Reading time (max.) 4s
Weight 130g
Weight, information incl. rechargeable battery
Width 50mm

Reviews

Be the first to submit a review

Trustpilot