Bosch 06036721Z0 UniversalDistance 40C Laser Range Finder 40m Bluetooth

MPN
06036721Z0
Brand
Bosch DIY
EAN-13
4053423245196
Order Code
02-0945
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £78.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Bosch Home and Garden 06036721Z0 UniversalDistance 40C is a precise laser range finder with Bluetooth connectivity, capable of measuring distances up to 40 metres. It serves as an ideal tool for accurately determining length, area, and volume for home projects and DIY tasks. This compact device is perfect for property surveying and interior design planning.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 40m
Accuracy ± 2mm
Dim (L x W x H) 100 x 42 x 22 mm
Height 22mm
Laser Category 2
Laser wavelength 635nm
Length 100mm
Max. reading range 40m
Min. reading range 0.05m
Misc Attribute UniversalDistance 40C
Reading time (max.) 4s
Weight 84g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot