Bosch 0603663EZ1 UniversalLevel 360 Cross Line Laser 12m Range

MPN
0603663EZ1
Brand
Bosch DIY
EAN-13
4053423245301
Order Code
02-0937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £202.00 £171.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/12/2026

The Bosch Home and Garden UniversalLevel 360 Set features a cross line laser with a maximum range of 12 metres. This versatile tool, model number 0603663EZ1, is ideal for aligning indoors for DIY projects. It enhances precision in levelling tasks, making it suitable for both home and garden applications.
Type Cross line laser
Accuracy ± 0.4mm/m
Accuracy (+/-) 0.4mm/m
Battery type AA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Calibrated to Manufacturer's standards (no certificate)
Colour of laser beam Green
Depth 114mm
Fan angle (horizontal) 360°
Fan angle (vertical) 120°
Height 111mm
Laser Class 2
Laser diode 500-540 nm (< 10mW)
Length of signalling route 12m
Leveling time 4 s
Levelling accuracy (±) 0.4 mm/m
Maximum range 24m
Misc Attribute UniversalLevel 360 Set
Number of batteries supported 4
Operating altitude 0 - 2000m
Operating temperature (T-T) -5 - 40°C
Operating Time 4 h
Package Type Box
Power Source Battery
Power Supply 4 x AA 1.5 V batteries
Product colour Black, Green
Range (max.) 12m
Self-levelling Yes
Self-levelling range (±) 4°
Storage case Yes
Storage temperature (T-T) -20 - 70°C
Tripod included Yes
Tripod mounting supported Yes
Tripod thread 1/4
Weight 560g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot