Bosch 06033E5100 AdvancedGrind 18V Cordless Angle Grinder 125mm Disc Change

MPN
06033E5100
Brand
Bosch DIY
EAN-13
4053423236118
Order Code
02-0893
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £120.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch Home and Garden's AdvancedGrind 18-80 is a cordless angle grinder with a 125 mm disc size and 18 V power, designed for efficient cutting and grinding tasks without the hassle of a power cord. This versatile power tool, model number 06033E5100, is ideal for DIY enthusiasts and professionals for various applications such as metal cutting, smoothing welds, or sharpening tools. Sold without a battery, it offers flexibility for users already invested in Bosch's 18
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Abrasive surface area Ø 125mm
Adjustable protective guard Yes
Adjustable speed Yes
Auxiliary handle Yes
Battery Capacity 4 Ah
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Grinding disc diameter 12.5cm
Height 121mm
Idle speed (max) 12000 RPM
Idle speed (min) 2800 RPM
Length 315mm
Lock-nut included Yes
Low battery alert Yes
Mandrel thread M14
Motor type Brushless motor
Number of Batteries 0
Number of grinding discs 1
Power Source Battery
Product colour Black, Green
Removable battery Yes
Restart protection Yes
Weight 1.7kg
Weight, information without rechargeable battery
Width 144mm

Reviews

Be the first to submit a review

Trustpilot