Bosch 06033E4000 Home and Garden Cordless router 18V 10 adjustable speed

MPN
06033E4000
Brand
Bosch DIY
EAN-13
4053423251227
Order Code
13-7656
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £65.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 06033E4000, also known as the Bosch Home and Garden Cordless Router 18V, is a precision tool engineered for demanding DIY tasks. This product features 10 adjustable speed settings, allowing for adaptability across diverse materials and cutting operations. It is designed for engineers and skilled DIY enthusiasts requiring flexibility and precision in tasks such as edge profiling, groove cutting, and decorative detailing. The router's cordless design enables unrestricted movement, enhancing its application in environments where access to power sources may be limited, while maintaining a high standard of performance and reliability that Bosch is known for.
Type Cordless router
Battery Capacity 2.5 Ah
Abrasive mounting Burs
Battery Voltage 18 V
Battery weight 900g
Commodity code 84672920
Depth 144mm
Diameter of oscillating circuit 125mm
Grinding disc diameter 125mm
Height 154mm
Housing Material Plastic
Idle oscillation rate (max) 23000 OPM
No-load vibration frequency 23000-230001/min
Nominal Voltage 18.0V
Oscillating orbit diameter 1mm
Package depth 305mm
Package height 170mm
Package Type Box
Package weight 1.46kg
Package width 140mm
Power Source Battery
Product colour Black, Green
Product Type Cordless router
Removable battery Yes
Sander type Orbital sander
Sanding Disc Diameter 12.5cm
Weight 900g
Width 122mm

Reviews

Be the first to submit a review

Trustpilot