Bosch DIY --Conrad Cordless router 657959

Bosch offers a range of versatile cordless routers designed for home and garden use, incorporating adjustable speed settings, lightweight construction, and compatibility with 18V power sources.
Description Image Product Buy Pricing (Ex VAT) Battery Capacity Battery Included Abrasive mounting Battery charger included Carrying case Battery weight Commodity code Dust extraction port Multi sander features Housing Material Idle oscillation rate (max) No-load vibration frequency Idle oscillation rate (min) Package depth Oscillating orbit diameter Package height Number of batteries included Package Type Package weight Package width
Bosch 06033E4000 Home and Garden Cordless router 18V 10 adjustable speed
Bosch 06033E4000 Home and Garden Cordless router 18V 10 adjustable speed
Standard range
Order code: 13-7656
MPN: 06033E4000

Despatched within 4 working days - 2 in stock
1+ £65.82
Price per unit Ex VAT
2.5 Ah Burs 900g 84672920 Plastic 23000 OPM 23000-230001/min 305mm 1mm 170mm Box 1.46kg 140mm
Bosch 06033E4100 UniversalOrbit Cordless Router Green 18V Polypropylene
Bosch 06033E4100 UniversalOrbit Cordless Router Green 18V Polypropylene
Standard range
Order code: 13-7657
MPN: 06033E4100

Despatched within 4 working days - 8 in stock
1+ £78.98
Price per unit Ex VAT
No No 84672920 Orbital 10000-230001/min 305mm 170mm Box 1.61kg 140mm
Bosch 06033E4102 UniversalOrbit Cordless Router Green Plastic 18V-20V
Bosch 06033E4102 UniversalOrbit Cordless Router Green Plastic 18V-20V
Standard range
Order code: 13-7658
MPN: 06033E4102

Despatched within 4 working days - 2 in stock
1+ £123.03
Price per unit Ex VAT
2.5 Ah Yes Yes Yes 23000 OPM 10000-230001/min 10000 OPM 1mm 1 pc(s)

Trustpilot