Bosch 06033D5100 Cordless Multifunction Saw 18V NanoBlade SDS System

MPN
06033D5100
Brand
Bosch DIY
EAN-13
4053423202014
Order Code
02-0847
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £230.00 £195.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 15/11/2026

The Bosch Home and Garden cordless multifunction saw 06033D5100 is a versatile reciprocating saw designed without a battery for enhanced portability and ease of use. It is typically used for cutting through wood, metal, and plastic, making it ideal for garden work and various DIY projects. Its cordless design and 18V power provide flexibility and convenience in both indoor and outdoor applications.
Type Cordless multifunction saw
Battery technology Lithium-Ion (Li-Ion)
Battery Capacity 2.5 Ah
Strokes Per Minute 7000 /min
Battery Voltage 18V
Blade Length 6.5cm
Cutting depth (max.) (wood) 65mm
Idle speed 7000 RPM
Power Source Battery
Product colour Black, Green, Red, Silver
SDS system Yes
Soft grip Yes
Sound power level 86 dB
Sound pressure level 75 dB
Weight 700g

Reviews

Be the first to submit a review

Trustpilot