Bosch 06033B3000 Circular Saw PKS 16 Multi Mini 400W 65mm

MPN
06033B3000
Brand
Bosch
EAN-13
3165140651219
Order Code
60-2693
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch mini-circular saw PKS 16. Supplied with PKS 16 mini-saw, 1 x blade wood, 1 x blade multi-materials, 1 x diamond cutter ceramics, 1 x Allen key, dust extractor adaptor, manual and carry case.
  • Dimensions (saw blade): 65mm
  • Weight: 2.3kg
Type Mini handheld circular saw
Power 400W
Blade Diameter 6.5cm
Blade bore 1.5cm
Cutting depth (90º) 1.6cm
Depth 68mm
Diameter 63
Dimension (saw blade): 65mm
Dust extraction port Yes
Idle speed (max) 6400 RPM
Input power 400 W
Power Source AC
Weight 1.9kg
Width 233mm

Reviews

Be the first to submit a review

Trustpilot