Bosch 06033B2402 AdvancedRecip 18V Cordless Saw Tool Only No Battery

MPN
06033B2402
Brand
Bosch DIY
EAN-13
4059952570143
Order Code
02-0837
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £127.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden AdvancedRecip 18 B is a cordless recipro saw designed for versatile cutting tasks without the need for direct power supply. With its 18 V power and absence of a battery, the saw is ideal for various DIY projects, including cutting wood and pruning trees. Suitable for both indoor and outdoor applications, this tool offers flexibility and convenience for homeowners.
Type Cordless recipro saw
Battery Included No
Battery technology Lithium-Ion (Li-Ion)
Strokes Per Minute 3100 /min
Adjustable speed Yes
Battery Voltage 18V
Cutting depth (max.) (steel) 20mm
Cutting depth (max.) (wood) 100mm
Cutting depth in steel 2cm
Cutting depth in wood 10cm
Idle stroke rate (max) 300 spm
Lock-on function Yes
Power protection features Overheating, Overload
Power Source Battery
Product colour Black, Green
Removable battery Yes
Soft grip Yes
Sound level uncertainty 5 dB
Sound power level 97 dB
Sound pressure level 86 dB
Tool-free blade change Yes
Upstroke (max.) 23mm
Vibration level (board) 10.5 m/s²
Vibration level uncertainty (board) 1.5 m/s²
Vibration reduction Yes
Weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot