Bosch 06033B1400 UniversalCirc Cordless Saw 18V 53mm Cutting Depth

MPN
06033B1400
Brand
Bosch DIY
EAN-13
4053423234572
Order Code
02-0835
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden Universal Circ 18V-53 cordless handheld circular saw offers a maximum cutting depth of 53 mm at 90°, ideal for versatile cutting tasks. As a battery-powered tool without a battery included, this model provides the convenience of cordless operation, suiting various DIY projects. Its compact and portable design makes it suitable for home renovations and woodworking applications.
Type Cordless handheld circular saw
Battery Included No
Battery Capacity 2.5Ah
Blade Diameter 160mm
Auxiliary handle Yes
Base plate material Aluminium
Battery charger included No
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18V
Blade bore 2cm
Bore Ø 20mm
Built-in light No
Cutting depth (45º) 3.6cm
Cutting depth (90º) 5.3cm
Cutting depth (max.) (45°) 36mm
Cutting depth (max.) (90°) 53mm
Depth 315mm
Dust extraction port Yes
Guide rail included Yes
Height 266mm
Idle speed 4300 U/min
Idle speed (max) 4300 RPM
Number of batteries supported 1
Number of saw blades 1
Power Source Battery
Product colour Black, Green
Saw blade included Yes
Suitable for materials Wood
Tool-free blade change Yes
Weight 2.9kg
Weight, information without rechargeable battery
Width 181mm

Reviews

Be the first to submit a review

Trustpilot