Bosch 0603393000 PBH 2800 RE SDS-PLUS Rotary Hammer 720W & Case

MPN
0603393000
Brand
Bosch
EAN-13
3165140430241
Order Code
60-7668
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £310.00 £263.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

These PBH 2800 RE Rotary Hammer Drills from Bosch are SDS-PLUS compatible.

Rotation stop. Stroke stop. Vario-lock. Forward/reverse operation. Slimline Design. Continuous operation interlock. Bosch-Electronic. Overload coupling. Bosch SDS plus tool holder.


  • Type: Hammer drill
  • Model: PBH 2800 RE
  • Tool holder: SDS-PLUS
  • Power tool features: case
  • Functions: Roto stop/ hammer stop
  • Voltage: 230V AC
  • Power: 720 W
  • RPM range: 1450 rpm
  • Impact (max.): 2.6 J
  • Blow count: 0 - 4000 /min
  • Transmission type: 1-speed
  • Manufacturer's part no.: 0603393000

Additional handle, Depth stop, Flat chisel, Plastic case.


Type Hammer drill
Power 720W
Functions Roto stop/ hammer stop
Impact 720J
Impact (max.) 2.6 J
Tool Holder SDS-PLUS

Reviews

Be the first to submit a review

Trustpilot