Bosch 06032A7001 Home and Garden UniversalTacker 18V battery-powered stapler

MPN
06032A7001
Brand
Bosch DIY
EAN-13
4053423251180
Order Code
13-7655
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £182.00 £154.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

Bosch 06032A7001 represents a reliable staple gun within the Bosch Home and Garden series, specifically designed for battery-powered operation. Known as the UniversalTacker 18V-14, this tool is engineered for efficient performance in fastening applications. It operates on an 18V lithium-ion battery, providing the convenience of cordless use, and is compatible with a range of staples and nails, enhancing its versatility across different materials. Commonly employed in tasks such as upholstery, insulation attachment, and light wood assembly, the stapler is ideal for DIY enthusiasts and professionals who require a portable and efficient fastening solution. Designed with precision and ease of use in mind, it ensures consistent drive depth, contributing to its reliability in various engineering and domestic applications.
Voltage 18.0V
Battery Voltage 18 V
Depth 215mm
Height 210mm
Magazine capacity 140
Magazine type Straight magazine
Nail length (max) 1.4cm
Nominal Voltage 18.0V
Power Source Battery
Product Type Battery-powered stapler
Shot speed 30 shots/min
Sound level uncertainty 3 dB
Sound power level 95 dB
Sound pressure level 84 dB
Staple length (max) 1.4cm
Staple length (min) 6mm
Staple width (max) 1.14cm
Staples included Yes
Weight 1.3kg
Width 56mm

Reviews

Be the first to submit a review

Trustpilot