Bosch 0603264670 PKP 3.6 LI Cordless Glue Gun

MPN
0603264670
Brand
Bosch DIY
EAN-13
3165140696739
Order Code
85-9415
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 21 despatched in 4 working days

This cordless glue gun from Bosch is an ideal companion for the professional tradesman looking to perform "fastening jobs" in the home and workshop. The gun has been manufactured to a high standard and is equipped with a host of excellent features, including the fast heat-up time, meaning it is ready to glue after only 15 seconds. Ideal for gluing virtually all materials such as paper, cardboard, textiles, leather, plastic, wood, metal, cork or stone.


  • One battery charge is enough for 6 glue sticks (30 minutes)
  • Clean working thanks to automatic glue retraction
  • Charging with Bosch micro USB charger
  • Always ready for use thanks to lithium-ion technology – no memory effect, no self-discharge
  • With heat and battery status indicator
  • Safe to use thanks to heat shield
  • Energy-saving due to Auto-Off – automatic shutdown after 5 minutes of inactivity
  • Outstanding handling due to compact design
  • Instant adhesion after only a few seconds
  • Battery voltage 3.6V
  • Machine weight 0.255kg
  • Manufacturer's part 0603264670

Supplied with: micro USB charger and 4 glue sticks (UltraPower).

Battery voltage 3.6V
Supply Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot