Bosch 0601B19160 GCM 8 SJL Professional Sliding Mitre Saw 216mm 1600W 110V

MPN
0601B19160
Brand
Bosch
EAN-13
3165140654326
Order Code
97-7737
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £570.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 24/07/2026

Bosch GCM 8 SJL Professional Sliding Mitre Saw 110V Version.


AC input voltage 110 V
Bevel setting 47 ° L / 2 ° R
Cutting capacity, 0° 70 x 312 mm
Cutting capacity, 45° bevel 48 x 312 mm
Cutting capacity, 45° mitre 70 x 214 mm
Input power 1400 W
Mitre setting 52 ° L / 60 ° R
No-Load Speed 5.500 rpm
Package depth 850mm
Package height 435mm
Package width 470mm
Rated input power 1.600 W
Saw blade bore diameter 30.0mm
Saw blade diameter 216mm
Sound power level 112 dB
Sound pressure level 99 dB
Tool dimensions (width x length x height) 910 x460 x630mm
Weight 17.300kg

Reviews

Be the first to submit a review

Trustpilot