Bosch GTA 60 W Professional Table Saw Stand with Bosch gravity-rise for rapid set up and breakdown. Switching between work and transport modes is easy by simply lifting the stand's lever. Integrated wheels allows for quick transportation, even whilst the saw is mounted. Supports all Bosch Professional Table Saws.
Specifications:
Length of Work Bench: 1,220mm.
Height of Work Bench: 622mm.
Dimensions of Folded Table: 1,220 x 740 x 510mm.
| Depth |
740mm |
| Dimensions of table when folded up |
1220 x 740 x 510 mm |
| Easy to transport |
Yes |
| Foldable |
Yes |
| Folded Depth |
74cm |
| Folded Height |
51cm |
| Folded width |
122cm |
| Height (max) |
62.2cm |
| Height (min) |
51cm |
| Height of work bench |
622mm |
| Length of work bench |
1.220mm |
| Maximum load weight |
180kg |
| Package depth |
1060mm |
| Package height |
369mm |
| Package width |
650mm |
| Product colour |
Aluminium |
| Weight |
24kg |
| Width |
1220mm |