Bosch 06019M1000 Professional GDS 18V-1600 HC Cordless Impact Driver 18V

MPN
06019M1000
Brand
Bosch
EAN-13
4053423246339
Order Code
02-1854
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £390.00 £303.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch Professional manufactures the GDS 18V-1600 HC, an 18V Li-ion cordless impact driver. The tool, supplied without a battery or charger, is powerful and versatile for various construction and assembly tasks. This power tool is ideal for driving screws and bolts in demanding settings.
Voltage 18V
Type Cordless impact driver
Battery Capacity 5.5Ah
Chuck Size 1 - 10mm
Adjustable speed Yes
Adjustable torque Yes
Battery Voltage 18 V
Built-in light Yes
Carrying case Yes
Chuck diameter 3/4
Depth 226mm
Handle shape Pistol handle
Height 242mm
Idle speed (1st gear) 800 RPM
Idle speed (2nd gear) 1300 RPM
Idle speed (3rd gear) 1750 RPM
Idle speed (details) (1st/2nd Gear) 0 - 400/0 - 1300 U/min
Idle speed (max) 2300 RPM
Idle speed (min) 1000 RPM
Max. drill diameter (Wood/ Steel) 30/10mm
Max. screw Ø 7mm
Max. Torque (Soft/hard) 15/30 NmNm
Maximum torque (hard applications) 450 N·m
Misc Attribute GSR 12 V-15 FlexiClick
Nominal Voltage 18.0V
Number of Batteries 0
Number of gears 3
Package depth 288mm
Package height 109mm
Package width 270mm
Power Source Battery
Product colour Blue
Product Type Impact driver
Technology Li-ion
Tool Holder 3/4" (19 mm) male square
Tool insertion 3/4 inch external square
Torque (max) 1600 N·m
Torque (min) 600 N·m
Torque levels 20+1
Torque settings 3
Transmission type 2-speed
Vibration level (screwdriving) 16.5 m/s²
Vibration level uncertainty (screwdriving) 1.5 m/s²
Width 86mm
With battery charger FALSE

Reviews

Be the first to submit a review

Trustpilot