Bosch 06019L5001 Professional Cordless Driver 18V 330Nm torque w/o battery

MPN
06019L5001
Brand
Bosch
EAN-13
4059952610535
Order Code
02-1850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £243.48 £243.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch Professional's GDS 18V-330 HC solo is a cordless impact driver that operates on 18V Li-ion batteries. It comes without a battery and charger but includes a case and Bluetooth module. Ideal for demanding applications, this power tool is suitable for heavy-duty fastening and loosening of bolts and nuts.
Voltage 18V
Type Cordless screwdriver
Adjustable speed Yes
Battery Voltage 18 V
Blow count 0-2400/3100/3800 /min
Built-in light Yes
Carrying case Yes
Depth 145mm
Dim (L x W x H) 145 x 77 x 205 mm
Drive Size 1/2
Height 205mm
Idle impact rate (max) 3800 IPM
Idle impact rate (min) 2400 IPM
Idle speed (1st gear) 1200 RPM
Idle speed (2nd gear) 1900 RPM
Idle speed (3rd gear) 2800 RPM
Idle speed (details) 0-1200/1900/2800 U/min
Idle speed (max) 2800 RPM
Length 145mm
Max. screw Ø M8-M18
Max. Torque 330Nm
Misc Attribute GDS 18V-330 HC
Number of Batteries 0
Number of gears 3
Package depth 440mm
Package height 155mm
Package width 360mm
Power Source Battery
Product colour Black, Blue, Red
Product Type Impact wrench
Rotational speed range 0-2800 U/min
Sound level uncertainty 3 dB
Sound power level 109 dB
Sound pressure level 98 dB
Technology Li-ion
Tool Holder 1/2" (12.5 mm) male square
Torque (max) 560 N·m
Torque (min) 200 N·m
Torque levels 0-200/260/330Ncm
Vibration level 13 m/s²
Vibration level uncertainty 1.5 m/s²
Weight 1.2kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot