Bosch 06019K8000 GCU 18V-30 Professional Drywall Router 18V Bare Unit

MPN
06019K8000
Brand
Bosch
EAN-13
4059952596853
Order Code
97-7731
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £163.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch GCU 18V-30 Professional Drywall Router built for flush cutting drywall around windows, doors, access panels, and electrical outlets. It also cuts plywood, OSB, and ceiling tiles. A motor brake instantly stops the rotation of the bit.

The compact, lightweight design ensures comfortable gripping in all positions, keeping you fatigue-free for longer and an IP5X dust-sealed switch extends the lifetime of the tool by keeping drywall dust out. There is also a powerful LED to light up the cutting area and a belt clip to conveniently keep the tool at your side.

Comes as a Bare Unit, NO battery or charger.

Supplied with: 1 x Multi-purpose Bit 3.17mm (1/8in), 3 x Collets: 3.17mm (1/8in),  3.96mm (5/32in), 6.35mm (1/4in), 1 x Guide-point Drywall Spiral Bit 3.17mm (1/8in, 1 x Belt Hook, 1 x Collet Wrench, 1 x Vacuum Adaptor.

Compatible with all Bosch Professional 18V batteries. Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Compatible Collet Diameters: 3mm, 6mm, 1/4in.
No Load Speed: 30,000/min.


Input power 340 W
Package depth 280mm
Package height 95mm
Package width 150mm
Sound power level 106 dB
Sound pressure level 95 dB
Weight 915g

Reviews

Be the first to submit a review

Trustpilot