Bosch 06019K6171 GSB 18V-90 C Professional Combi Drill 18V 2 x 4.0Ah Li-ion

MPN
06019K6171
Brand
Bosch
EAN-13
4059952617398
Order Code
97-7725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £266.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/10/2026

This Bosch GSB 18V-90 C Professional Combi Drill is supplied with:

2 x 18V 4.0Ah Li-ion Batteries.
1 x Professional Quick charger GAL 18V-40.
1 x 1/1 L-BOXX inlay for tool.
1 x L-BOXX 136.


Battery Voltage 18 V
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 6.8cm
Package depth 231mm
Package height 95mm
Package width 221mm
Sound power level 88 dB
Sound pressure level 99 dB

Reviews

Be the first to submit a review

Trustpilot