Bosch 06019K5071 GRG 18V-16 C Rivet Gun 18V 2 x 2.0Ah Li-ion

MPN
06019K5071
Brand
Bosch
EAN-13
4059952570488
Order Code
97-7721
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £880.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch GRG 18V-16 C Rivet Gun has two settings; a manual one for when you want to take personal control, and an automatic mode to run the rivet operation for you. Built-in Bluetooth connectivity allows for easy customisation, and tracking of maintenance schedule via the Bosch Toolbox App. The rivet gun is ideal for tradespeople engaged in metal working, plumbing or working on heating technology.

Supplied with: 4 x Nose Pieces: 3.0/3.2, 4.0, 4.8/5.0, 6.4mm, 1 x Wrench, 1 x Hanging Ring, 1 x Mandrel Container, 1 x Belt Clip, 2 x 18V 2.0Ah Li-ion Batteries, 1 x GAL 18V-40 Quick Charger and 1 x L-BOXX.

Specifications: 

Max. Pull Force: 16kN.
Stroke Length: 0-25mm.
Rivet Diameter: 3-6.4mm.
Weight: 1.6kg excl. battery.


Type Rivet gun
Tool dimensions 290 x 243 x 67 mm
Tool dimensions (height) 243mm
Tool dimensions (length) 290mm
Tool dimensions (width) 67mm

Reviews

Be the first to submit a review

Trustpilot