Bosch 06019K5000 GRG 18V-16C Professional Rivet Gun 18V Bare Unit

MPN
06019K5000
Brand
Bosch
EAN-13
4059952570471
Order Code
97-7720
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £710.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Bosch GRG 18V-16C Professional Rivet Gun built for connecting pre-drilled metal workpieces in HVAC and electrical installations, metal construction, roofing and facade installations, and auto service repair, among others. It has a brushless motor and tool status indicator on the HMI display.

This rivet gun has two modes: AUTO for automatic running of the riveting operation and MANUAL for individual control of the working operation. Built-in Bluetooth connectivity allows users to customise and track their tool maintenance schedule via the Bosch Toolbox App.

It comes with 4 nose pieces (3.0/3.2 mm, 4.0 mm, 4.8/5.0 mm, 6.4 mm), a wrench to easily change the nose pieces, a hanging ring, mandrel container, and a belt clip. 

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries. Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Rivet Diameter: 3-6.4mm.
Stroke Length: 0-25mm.
Max. Pull Force: 16,000N.
Weight: 1.6kg excl. battery.


Type Rivet gun
Tool dimensions 290 x 243 x 67 mm
Tool dimensions (height) 243mm
Tool dimensions (length) 290mm
Tool dimensions (width) 67mm

Reviews

Be the first to submit a review

Trustpilot