Bosch 06019K4001 Professional GDS 18V-450 Cordless Impact Driver 450 Nm

MPN
06019K4001
Brand
Bosch
EAN-13
4059952568027
Order Code
02-1833
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £297.68 £267.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Professional GDS 18V-450 HC is a robust cordless impact driver with a brushless motor, delivering 450 Nm of torque. Manufactured by Bosch, this power tool is ideal for heavy-duty fastening applications, although it does not include a battery. The tool's design supports demanding tasks in construction and automotive maintenance.
Voltage 18V
Type Cordless impact driver
Battery Included No
Adjustable speed Yes
Battery Voltage 18 V
Built-in light Yes
Carrying case Yes
Chuck diameter 1/2
Depth 169mm
Dim (L x W x H) 169 x 77 x 214 mm
Handle shape Pistol handle
Height 214mm
Idle speed (1st gear) 1500 RPM
Idle speed (2nd gear) 2300 RPM
Idle speed (max) 2300 RPM
Length 169mm
Max. screw Ø M20
Max. Torque 450Nm
Number of Batteries 0
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue
Product Type Impact driver
Soft grip Yes
Technology Li-ion
Tool Holder 1/2" (12.5 mm)
Torque (max) 450 N·m
Torque (min) 250 N·m
Torque levels 3
Torque settings 3
Weight 1.6kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot