Bosch 06019K3300 GSB 18V-45 Professional Combi Drill 18V Bare Unit

MPN
06019K3300
Brand
Bosch
EAN-13
4059952605654
Order Code
97-7717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £128.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch GSB 18V-45 Professional Combi Drill comes as a Bare Unit, NO battery or charger in a cardboard box.


Adjustable speed Yes
Battery type Lithium-ion
Battery Voltage 18 V
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.5cm
Package depth 231mm
Package height 95mm
Package width 221mm
Screwdriving Yes
Sound power level 97 dB
Sound pressure level 86 dB

Reviews

Be the first to submit a review

Trustpilot