Bosch 06019J9103 GSR 12V-35 HX Professional Screwdriver 12V Bare Unit

MPN
06019J9103
Brand
Bosch
EAN-13
4059952514031
Order Code
97-7714
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £119.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This Bosch GSR 12V-35 HX Professional Screwdriver comes as a Bare Unit, NO battery or charger in a cardboard box.


Adjustable speed Yes
Adjustable torque Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Lithium-Ion
Battery Voltage 12 V
Built-in light Yes
Chuck capacity (max) 1cm
Chuck capacity (min) 0.8mm
Chuck capacity, min./max. 0.8 / 10mm
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.2cm
Electronic Cell Protection (ECP) Yes
Hammer drilling No
Height 160mm
Idle speed (1st gear) 460 RPM
Idle speed (2nd gear) 1750 RPM
Idle speed (max) 1750 RPM
Idle speed (min) 460 RPM
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 32mm
Max. screw diameter 8mm
Maximum torque (hard applications) 35 N·m
Maximum torque (soft applications) 20 N·m
Motor type Brushless
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.750 rpm
Number of gears 2
Package depth 334mm
Package height 106mm
Package width 226mm
Power Source Battery
Product design Pistol grip drill
Reverse Yes
Screw diameter (max) 8mm
Screwdriving Yes
Soft grip Yes
Spindle Thread 1/4
Torque (max) 35 N·m
Torque (min) 20 N·m
Torque (soft/hard/max.) 20/35/- Nm
Torque settings 20+1
Weight 570g
Weight excl. battery 0.57kg

Reviews

Be the first to submit a review

Trustpilot