Bosch 06019J9001 Professional Cordless Hammer Drill Compact 12V 1750 RPM

MPN
06019J9001
Brand
Bosch
EAN-13
4059952513973
Order Code
02-1822
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £161.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Professional GSB 12V-35 is a cordless hammer drill ideal for drilling and impact driving. It is compact, lightweight, and suitable for versatile power tools applications. This power tool is perfect for professional tradespersons who require precision and mobility without the need for cords.
Type Cordless hammer drill
Chuck Size 0,8 - 10mm
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12 V
Battery weight 200g
Blow count (max.) 26250 /min
Built-in light Yes
Carrying case Yes
Chuck capacity (max) 1cm
Chuck capacity (min) 0.8mm
Depth 170mm
Drilling Yes
Drilling diameter in brickwork (max) 1cm
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.2cm
Handle shape Pistol handle
Hanger type Belt clip
Height 117mm
Idle speed 0 - 1700 U/min
Idle speed (1st gear) 460 RPM
Idle speed (2nd gear) 1750 RPM
Idle speed (max) 1750 RPM
Length 442mm
Max. drill diameter 32mm
Max. Torque 35Nm
Maximum torque (hard applications) 35 N·m
Maximum torque (soft applications) 20 N·m
Motor type Brushless
Number of batteries supported 1
Number of gears 2
Operating Voltage 12V
Package depth 442mm
Package height 117mm
Package Type Box
Package width 357mm
Power Source Battery
Product colour Black, Blue, Red
Product Type Power screwdriver
Removable battery Yes
Reverse Yes
Screw diameter (max) 8mm
Sound level uncertainty 5 dB
Sound power level 98 dB
Sound pressure level 87 dB
Torque settings 21
Vibration level (metal drilling) 0 m/s²
Vibration level (screwdriving) 0 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Vibration level uncertainty (screwdriving) 1.5 m/s²
Weight 1kg
Width 357mm

Reviews

Be the first to submit a review

Trustpilot