Bosch 06019J8000 GDS 18V-1000 C Pro BITURBO Impact Wrench 18V Bare Unit

MPN
06019J8000
Brand
Bosch
EAN-13
4059952509785
Order Code
97-7706
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £300.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Bosch GDS 18V-1000 C Pro BITURBO Impact Wrench comes as a Bare Unit, NO battery or charger in a cardboard box.


Bold size M 14 - M 24
Breakaway torque, max. 1600 Nm
Impact Rate 0-2.600 bpm
Impact rate (1st level) 0-1.600 bpm
Impact rate (2nd level) 0-2.300 bpm
Impact rate (3rd level) 0-2.600 bpm
No-Load Speed 0-1.750 rpm
No-load speed (1st level) 0-800 rpm
No-load speed (2nd level) 0-1.300 rpm
No-load speed (3rd level) 0-1.750 rpm
Package depth 288mm
Package height 109mm
Package width 270mm
Tool Holder 1/2' Square
Torque adjustment range, min./max., 1st level 0/350 Nm
Torque adjustment range, min./max., 2nd level 0/650 Nm
Torque adjustment range, min./max., 3rd level 0/1000 Nm
Torque settings 3
Torque, max. 1000 Nm
Weight excl. battery 2.9kg

Reviews

Be the first to submit a review

Trustpilot