Bosch 06019J4100 GWS 18V-10P Professional Angle Grinder 125mm 18V Bare Unit

MPN
06019J4100
Brand
Bosch
EAN-13
4059952634463
Order Code
97-7702
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

Bosch GWS 18V-10P Professional Angle Grinder offers an improved level of power and tool control in the 18V category. Equipped with KickBack Control and intelligent brake system, this small angle grinder offers an increased level of user protection and convenience. It also features a Protection switch to instantly turn the grinder off when it is released, further maximising user protection. This tool is intended for cutting and grinding metal, stone, and concrete.

Compatible with dust attachments GDE 125 EA-T Professional and GDE 115 / 125 FC-T Professional. Supplied with a Vibration Control Auxiliary Handle and Protective Guard.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 9,000/min.
Disc Diameter: 125mm.
Grinding Spindle Thread: M14.
Weight: 1.9kg excl. battery.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Auxiliary handle Yes
Battery Voltage 18 V
Depth 328mm
Dust extraction port Yes
Height 108mm
Idle speed (max) 9000 RPM
Input power 1000 W
Kickback protection Yes
Lock-nut included Yes
Motor type Brushless motor
Package depth 387mm
Package height 162mm
Package width 134mm
Power Source Battery
Product colour Black, Blue, Silver
Protective guard Yes
Sound level uncertainty 3 dB
Sound power level 91 dB
Sound pressure level 80 dB
Spindle Thread M14
Vibration level (grinding) 6.5 m/s²
Vibration level (sanding) 3.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1.9kg
Width 267mm

Reviews

Be the first to submit a review

Trustpilot