Bosch 06019H9003 GWS 18V-7 Professional Angle Grinder 18V Bare Unit

MPN
06019H9003
Brand
Bosch
EAN-13
4059952546131
Order Code
97-7689
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Bosch GWS 18V-7 Angle Grinder is fitted with a durable brushless motor delivering the same power as a 700W corded angle grinder. Optimised design for versatile cutting in all work environments. A lightweight, slim grip design and keyless guard ensure comfortable and safe working. Ideal for all cutting tasks in metal, tiles or bricks.

Comes as a Bare Unit, NO battery or charger in a cardboard box. 

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 11,000/min.
Disc Diameter: 115mm.
Arbor: 22.2mm.
Grinding Spindle Thread: M14.
Weight: 1.6kg.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Adjustable speed Yes
Auxiliary handle Yes
Battery Voltage 18 V
Bore Size 2.22cm
Bore size, diameter 22.23mm
Depth 224mm
Grinding spindle thread M14
Height 116mm
Idle speed (max) 11000 RPM
No-Load Speed 11.000 rpm
Power Source Battery
Product colour Black, Blue
Protective guard Yes
Spindle lock Yes
Spindle Thread M14
Weight 1.6kg
Weight excl. battery 1.6kg
Width 293mm

Reviews

Be the first to submit a review

Trustpilot