Bosch 06019H9002 Professional Cordless Angle Grinder 125mm 18V w/o Battery

MPN
06019H9002
Brand
Bosch
EAN-13
3165140978637
Order Code
02-1791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £223.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch Professional offers the GWS 18V-7 cordless angle grinder, model number 06019H9002, designed for optimal performance. This 18 V power tool features a 125 mm disc size, providing efficient cutting and grinding without the need for a battery. Ideal for professional tasks, it is suited for metalworking and construction applications.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Carrying case Yes
Depth 116mm
Grinding disc diameter 12.5cm
Height 293mm
Idle speed 11000 U/min
Idle speed (max) 11000 RPM
Input power 700 W
Lock-nut included Yes
Mandrel thread M14
Motor type Brushless motor
Number of Batteries 0
Power Source Battery
Product colour Black, Blue, Grey
Protective guard Yes
Rack size 483 mm (19")
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 90 dB
Sound pressure level 79 dB
Vibration level (grinding) 7 m/s²
Vibration level (sanding) 3.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1.6kg
Weight, information without rechargeable battery
Width 244mm

Reviews

Be the first to submit a review

Trustpilot