Bosch 06019H6500 Professional Cordless Angle Grinder 18V X-LOCK Backpack

MPN
06019H6500
Brand
Bosch
EAN-13
3165140964562
Order Code
02-1784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £486.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional GWX 18V-15 SC is a cordless angle grinder featuring a 125 mm disc size, designed without a battery or charger but includes a case and Bluetooth module. This power tool is ideal for cutting and grinding in construction and metalworking applications. Its compact and cordless design ensures portability and ease of use on various job sites.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Adjustable protective guard Yes
Adjustable speed Yes
Battery Voltage 18 V
Grinding disc diameter 12.5cm
Idle speed 3400 - 11000 U/min
Idle speed (max) 9800 RPM
Idle speed (min) 3400 RPM
Lock-on function Yes
Motor type Brushless motor
No-Load Speed 3.400 – 9.800 rpm
Number of Batteries 0
Power Source Battery
Product colour Black, Blue, Red
Sound level uncertainty 3 dB
Sound power level 90 dB
Sound pressure level 101 dB
Vibration level (grinding) 6 m/s²
Vibration level (sanding) 2.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 2.3kg
Weight excl. battery 2.3kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot