Bosch 06019H6000 GWS 18V-15C Prof BITURBO Angle Grinder 125mm 18V Bare Unit

MPN
06019H6000
Brand
Bosch
EAN-13
3165140964555
Order Code
97-7681
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £325.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Bosch GWS 18V-15C Professional BITURBO Angle Grinder for grinding and cutting metal. BITURBO Brushless technology provides 50% faster cutting and more metal removal than our previous cordless grinders. Equipped with KickBack Control, Drop Control, an intelligent brake system, and a tool-free quick clamping nut, this grinder offers full tool control.

The tool can be refitted with an optional Bluetooth Connectivity module (NOT supplied).

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Supplied with: 1 x Vibration Control Auxiliary Handle, 1 x Quick-locking Nut, 1 x Protective Guard, 1 x Backing Flange and 1 x L-BOXX 136.

Specifications:

No Load Speed: 9,800/min.
Disc Diameter: 125mm.
Grinding Spindle Thread: M14.
Bore Size, Diameter: 22.23mm.
Weight: 2.2kg excl. battery.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Battery Voltage 18 V
Bore Size 2.22cm
Bore size, diameter 22.23mm
Grinding disc diameter 12.5cm
Grinding spindle thread M14
Idle speed (max) 9800 RPM
No-Load Speed 9.800 rpm
Power Source Battery
Product colour Black, Blue
Restart protection Yes
Spindle lock Yes
Spindle Thread M14
Weight 2.2kg
Weight excl. battery 2.2kg

Reviews

Be the first to submit a review

Trustpilot