Bosch 06019H1108 Professional Cordless Impact Driver 18V 2-Speed

MPN
06019H1108
Brand
Bosch
EAN-13
3165140979443
Order Code
02-1766
Country of Origin
Malaysia
View Full Product Range (7)

Discontinued


The Bosch Professional GSB 18V-21 is a cordless impact driver featuring a 2-speed transmission. Renowned for its durability, this power tool is ideal for both drilling and impact driving tasks. Suitable for various construction and DIY projects, it combines power and portability effectively.
Voltage 18V
Type Cordless impact driver
Battery Included No
Chuck Size 1,5 - 13mm
Adjustable speed Yes
Battery level indicator Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Lithium-Ion
Battery Voltage 18.0 V
Built-in light Yes
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Chuck capacity, min./max. 1.5 / 13mm
Drilling Yes
Drilling diameter in concrete (max) 1cm
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.5cm
Electronic Cell Protection (ECP) Yes
Height 155mm
Idle speed (1st gear) 480 RPM
Idle speed (2nd gear) 1800 RPM
Idle speed (details) (1st/2nd Gear) 0-480/0-1800 U/min
Idle speed (max) 1800 RPM
Length 442mm
Max. drill diameter (Wood/steel/masonry) 35/10/10mm
Max. Drilling Diameter in Masonry 10mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 35mm
Max. impact rate 27.000 bpm
Max. screw diameter 10mm
Max. screw Ø 10mm
Maximum torque (hard applications) 55 N·m
Maximum torque (soft applications) 21 N·m
No-load speed (1st gear / 2nd gear) 0 – 500 / 0 – 1.900 rpm
Number of Batteries 0
Number of gears 2
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue
Product design Pistol grip drill
Reverse Yes
Screw diameter (max) 1cm
Screwdriving Yes
Soft grip Yes
Technology Li-ion
Torque (max) 55 N·m
Torque (soft/hard/max.) 21/54/- Nm
Torque levels 20+1
Torque settings 20+2
Transmission type 2-speed
Weight 1.2kg
Width 360mm

Trustpilot